KA79L12AZTA vs MC79L12CP feature comparison

KA79L12AZTA Fairchild Semiconductor Corporation

Buy Now Datasheet

MC79L12CP Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code TO-92
Package Description TO-92, 3 PIN , SIP3,.1,50
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 1.7 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 27 V
Input Voltage-Min 14.5 V
JESD-30 Code O-PBCY-T3
JESD-609 Code e3 e0
Line Regulation-Max 0.25% 0.25%
Load Regulation-Max 0.1% 0.1%
Number of Functions 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 12.6 V
Output Voltage1-Min 11.4 V
Output Voltage1-Nom 12 V -12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND
Package Style CYLINDRICAL
Packing Method AMMO PACK
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM SINGLE
Voltage Tolerance-Max 4% 10%
Base Number Matches 2 4

Compare KA79L12AZTA with alternatives