KA7915ATU vs LM7905-220M feature comparison

KA7915ATU Fairchild Semiconductor Corporation

Buy Now Datasheet

LM7905-220M TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SEMELAB LTD
Part Package Code TO-220 TO-220M
Package Description TO-220, 3 PIN TO-220, SIP3,.1TB
Pin Count 3 3
Manufacturer Package Code TO220, MOLDED, 3LD, NON-JEDEC, VARIATION AB [DUAL GUAGE]
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Adjustability FIXED FIXED
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 25 V
Input Voltage-Min 17.5 V 7 V
JESD-30 Code R-PSFM-T3 R-MSFM-T3
JESD-609 Code e3 e0
Line Regulation-Max 0.15% 0.1%
Load Regulation-Max 0.3% 0.1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 15.6 V 5.2 V
Output Voltage1-Min 14.4 V 4.8 V
Output Voltage1-Nom 15 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SFM TO-220
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method RAIL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 15% 5%
Base Number Matches 2 1
Dropout Voltage1-Nom 2.3 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare KA7915ATU with alternatives

Compare LM7905-220M with alternatives