KA7915
vs
IP79M15AH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
SEMELAB LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
3.25 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
17.5 V
JESD-30 Code
R-PSFM-T3
O-MBCY-W3
JESD-609 Code
e0
e0
Line Regulation-Max
0.3%
Load Regulation-Max
0.3%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
0.5 A
Output Voltage1-Max
15.75 V
15.45 V
Output Voltage1-Min
14.25 V
14.55 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SFM
TO-39
Package Equivalence Code
SIP3,.1,50
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
5%
3%
Base Number Matches
3
4
Pbfree Code
No
Part Package Code
TO-39
Package Description
TO-39,
Pin Count
3
Compare KA7915 with alternatives
Compare IP79M15AH with alternatives