KA78M20R vs BA17820FP feature comparison

KA78M20R Fairchild Semiconductor Corporation

Buy Now Datasheet

BA17820FP ROHM Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROHM CO LTD
Part Package Code TO-252 TO-252
Package Description TO-220, SMSIP3H,.38,90TB TO-252, SMSIP3H,.38,90TB
Pin Count 3 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 40 V 35 V
Input Voltage-Max 35 V 33 V
Input Voltage-Min 23 V 23 V
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e0 e2
Line Regulation-Max 0.1% 0.4%
Load Regulation-Max 0.4% 0.4%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 1 A
Output Voltage1-Max 21 V 21 V
Output Voltage1-Min 19 V 19 V
Output Voltage1-Nom 20 V 20 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Tin/Copper (Sn/Cu)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Base Number Matches 2 2
Pbfree Code Yes
Length 6.5 mm
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.5 mm
Time@Peak Reflow Temperature-Max (s) 10
Width 5.5 mm

Compare KA78M20R with alternatives

Compare BA17820FP with alternatives