KA78L15AZTA vs KA78L15AZ feature comparison

KA78L15AZTA Fairchild Semiconductor Corporation

Buy Now Datasheet

KA78L15AZ Boca Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP BOCA SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description , SIP3,.1,50 ,
Pin Count 3
Manufacturer Package Code 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-30 Code O-PBCY-W3
JESD-609 Code e3
Line Regulation-Max 0.3%
Load Regulation-Max 0.15%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A
Output Voltage1-Max 15.75 V
Output Voltage1-Min 14.25 V
Output Voltage1-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Code BCY
Package Equivalence Code SIP3,.1,50
Package Shape ROUND
Package Style CYLINDRICAL
Packing Method AMMO PACK
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Voltage Tolerance-Max 5%
Base Number Matches 3 3

Compare KA78L15AZTA with alternatives