KA78L15AD vs UA78L15ACDR feature comparison

KA78L15AD Samsung Semiconductor

Buy Now Datasheet

UA78L15ACDR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.92 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 15.75 V 15.75 V
Output Voltage1-Min 14.25 V 14.25 V
Output Voltage1-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.95 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 5% 5%
Width 3.95 mm 3.9 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e4
Line Regulation-Max 0.3%
Load Regulation-Max 0.15%
Moisture Sensitivity Level 1
Number of Outputs 1
Package Equivalence Code SOP8,.25
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare KA78L15AD with alternatives

Compare UA78L15ACDR with alternatives