KA78L06AZTA vs ZSAT600GTA feature comparison

KA78L06AZTA Rochester Electronics LLC

Buy Now Datasheet

ZSAT600GTA Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC DIODES INC
Part Package Code TO-92 SOT-223
Package Description TO-92, 3 PIN LSOP,
Pin Count 3 4
Reach Compliance Code unknown unknown
Input Voltage-Max 20 V 20 V
Input Voltage-Min 8.5 V 8 V
JESD-30 Code O-PBCY-W3 R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Number of Functions 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.1 A 0.2 A
Output Voltage1-Max 6.3 V 6.24 V
Output Voltage1-Min 5.7 V 5.76 V
Output Voltage1-Nom 6 V 6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status COMMERCIAL Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 6.5 mm
Package Code LSOP
Package Equivalence Code SOT-223
Seated Height-Max 1.7 mm
Technology BIPOLAR
Terminal Pitch 2.3 mm
Voltage Tolerance-Max 4%
Width 3.5 mm

Compare KA78L06AZTA with alternatives

Compare ZSAT600GTA with alternatives