KA78L05AZMTA vs LM78L05ACZ feature comparison

KA78L05AZMTA Fairchild Semiconductor Corporation

Buy Now Datasheet

LM78L05ACZ Boca Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP BOCA SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description TO-92,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V
Input Voltage-Min 7 V
JESD-30 Code O-PBCY-T3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A
Output Voltage1-Max 5.25 V
Output Voltage1-Min 4.75 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-92
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Voltage Tolerance-Max 5%
Base Number Matches 1 7

Compare KA78L05AZMTA with alternatives