KA78L05AZBU vs KA78L05AZTA feature comparison

KA78L05AZBU Fairchild Semiconductor Corporation

Buy Now Datasheet

KA78L05AZTA Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-92 TO-92
Package Description TO-92, 3 PIN TO-92, 3 PIN
Pin Count 3 3
Manufacturer Package Code 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 1.7 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7 V 7 V
JESD-30 Code O-PBCY-W3 O-PBCY-W3
JESD-609 Code e3 e3
Line Regulation-Max 0.15% 0.15%
Load Regulation-Max 0.06% 0.06%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Packing Method BULK AMMO PACK
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 5% 5%
Base Number Matches 2 3

Compare KA78L05AZBU with alternatives

Compare KA78L05AZTA with alternatives