KA7824TSTU vs LM7824ACT feature comparison

KA7824TSTU Fairchild Semiconductor Corporation

Buy Now Datasheet

LM7824ACT Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SFM SFM
Package Description , TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 38 V 38 V
Input Voltage-Min 27 V 27 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Voltage1-Max 25.25 V 25 V
Output Voltage1-Min 22.8 V 23 V
Output Voltage1-Nom 24 V 24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 4.17%
Base Number Matches 1 1
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 40 V
Line Regulation-Max 0.24%
Load Regulation-Max 0.1%
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Packing Method RAIL
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare KA7824TSTU with alternatives

Compare LM7824ACT with alternatives