KA7818E vs KA78M15 feature comparison

KA7818E Fairchild Semiconductor Corporation

Buy Now Datasheet

KA78M15 Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SAMSUNG SEMICONDUCTOR INC
Part Package Code SFM SFM
Package Description TO-220, 3 PIN , SIP3,.1TB
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 3.25 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 33 V 30 V
Input Voltage-Min 21 V 17.5 V
JESD-30 Code R-XSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Line Regulation-Max 0.36% 0.1%
Load Regulation-Max 0.36% 0.3%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 0.5 A
Output Voltage1-Max 18.9 V 15.75 V
Output Voltage1-Min 17.1 V 14.25 V
Output Voltage1-Nom 18 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SFM SFM
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method BULK
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Base Number Matches 2 2

Compare KA7818E with alternatives

Compare KA78M15 with alternatives