KA7815ATU vs MC7815AECT feature comparison

KA7815ATU Fairchild Semiconductor Corporation

Buy Now Datasheet

MC7815AECT Fairchild Semiconductor Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
SFM SFM
, SIP3,.1TB TO-220, 3 PIN
3 3
unknown unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
FIXED FIXED
2 V 2 V
35 V 35 V
30 V 30 V
17.5 V 17.5 V
R-PSFM-T3 R-XSFM-T3
e3 e3
0.15% 0.15%
0.1% 0.1%
1 1
1 1
3 3
125 °C 125 °C
1 A 1 A
15.6 V 15.75 V
14.4 V 14.25 V
15 V 15 V
PLASTIC/EPOXY UNSPECIFIED
SFM SFM
SIP3,.1TB SIP3,.1TB
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
RAIL RAIL
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
NO NO
BIPOLAR BIPOLAR
MATTE TIN MATTE TIN
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
SINGLE SINGLE
4% 4%
1 1

Compare KA7815ATU with alternatives

Compare MC7815AECT with alternatives