KA7812ETU vs MC78M15BT feature comparison

KA7812ETU onsemi

Buy Now Datasheet

MC78M15BT onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Package Description TO-220, 3 PIN PLASTIC, TO-220, 3 PIN
Manufacturer Package Code 340AT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer onsemi onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 14.8 V 17.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Line Regulation-Max 0.24% 0.05%
Load Regulation-Max 0.24% 0.3%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 0.5 A
Output Voltage1-Max 12.5 V 15.75 V
Output Voltage1-Min 11.5 V 14.25 V
Output Voltage1-Nom 12 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM TO-220
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method RAIL TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN Tin/Lead (Sn80Pb20)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 4%
Base Number Matches 1 2
Part Package Code SFM
Pin Count 3
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 30

Compare KA7812ETU with alternatives

Compare MC78M15BT with alternatives