KA7806ERTM
vs
MC78M06ACDT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MICRO COMMERCIAL COMPONENTS
Package Description
LEAD FREE, DPAK-3/2
PLASTIC, DPAK-3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
25 V
Input Voltage-Min
8 V
8 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Length
6.6 mm
6.5 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
0.5 A
Output Voltage1-Max
6.3 V
6.17 V
Output Voltage1-Min
5.7 V
5.83 V
Output Voltage1-Nom
6 V
6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
TO-252
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.5 mm
2.5 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
2.8%
Width
6.1 mm
5.5 mm
Base Number Matches
2
1
Rohs Code
No
Part Package Code
TO-252
Pin Count
3
JESD-609 Code
e0
Package Equivalence Code
SMSIP3H,.38,90TB
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare KA7806ERTM with alternatives
Compare MC78M06ACDT with alternatives