KA7806ER vs KA7806ERTM feature comparison

KA7806ER Fairchild Semiconductor Corporation

Buy Now Datasheet

KA7806ERTM Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-252 DPAK
Package Description TO-252, SMSIP3H,.38,90TB LEAD FREE, DPAK-3
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 25 V 25 V
Input Voltage-Min 8 V 8 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Length 6.6 mm 6.6 mm
Line Regulation-Max 0.12% 0.12%
Load Regulation-Max 0.12% 0.12%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Voltage1-Max 6.3 V 6.3 V
Output Voltage1-Min 5.7 V 5.7 V
Output Voltage1-Nom 6 V 6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE
Packing Method BULK TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.5 mm 2.5 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Width 6.1 mm 6.1 mm
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code 3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK)
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn)

Compare KA7806ER with alternatives

Compare KA7806ERTM with alternatives