KA5Q0765RT-TU vs TOP223Y feature comparison

KA5Q0765RT-TU Fairchild Semiconductor Corporation

Buy Now Datasheet

TOP223Y Power Integrations

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP POWER INTEGRATIONS INC
Part Package Code TO-220F SFM
Package Description TO-220F, 5 PIN TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 23 V
Input Voltage-Min 10 V
Input Voltage-Nom 10.5 V
JESD-30 Code R-PSFM-T5 R-PSFM-T3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 5 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 15 A 1.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration SINGLE BOOST
Switching Frequency-Max 22 kHz 110 kHz
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Power Integrations
Package Code SFM
Package Equivalence Code SIP3,.1TB
Technology CMOS
Terminal Pitch 2.54 mm

Compare KA5Q0765RT-TU with alternatives

Compare TOP223Y with alternatives