KA5L0380R
vs
TC33371VPA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TELCOM SEMICONDUCTOR INC
Part Package Code
TO-220F
Package Description
,
DIP, DIP8,.3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
700 V
JESD-30 Code
R-PSFM-T4
R-PDIP-T8
Number of Functions
1
1
Number of Terminals
4
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
2.41 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
DIP
Package Equivalence Code
SIP4/7,.14
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
BUCK
Switching Frequency-Max
50 kHz
115 kHz
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
1
Terminal Pitch
2.54 mm
Compare KA5L0380R with alternatives
Compare TC33371VPA with alternatives