KA22495
vs
BA4404-DX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
ROHM CO LTD
|
Part Package Code |
SIP
|
SIP
|
Package Description |
SIP,
|
SIP,
|
Pin Count |
9
|
9
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in IF Amplifier |
NO
|
NO
|
Consumer IC Type |
AUDIO TUNER
|
AUDIO TUNER
|
JESD-30 Code |
R-PSIP-T9
|
R-PSIP-T9
|
JESD-609 Code |
e0
|
|
Length |
21.84 mm
|
21.8 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SIP
|
SIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
7.3 mm
|
7.2 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
9 V
|
Supply Voltage-Min (Vsup) |
1.6 V
|
1.5 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Width |
3 mm
|
2.8 mm
|
Base Number Matches |
1
|
1
|
Number of Bands |
|
1
|
|
|
|
Compare KA22495 with alternatives
Compare BA4404-DX with alternatives