K9F1208D0B-DCB00 vs K9F1208D0B-PIB00 feature comparison

K9F1208D0B-DCB00 Samsung Semiconductor

Buy Now Datasheet

K9F1208D0B-PIB00 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA TSOP1
Package Description VFBGA, TSOP1,
Pin Count 63 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 30 ns 30 ns
Additional Feature CONTAINS ADDITIONAL 16M BIT SPARE MEMORY CONTAINS ADDITIONAL 16M BIT SPARE MEMORY
JESD-30 Code R-PBGA-B63 R-PDSO-G48
JESD-609 Code e0
Length 13 mm 18.4 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 63 48
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64MX8 64MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.9 V 2.9 V
Supply Voltage-Min (Vsup) 2.4 V 2.4 V
Supply Voltage-Nom (Vsup) 2.65 V 2.65 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM DUAL
Width 8.5 mm 12 mm
Base Number Matches 1 1
Moisture Sensitivity Level 2

Compare K9F1208D0B-DCB00 with alternatives

Compare K9F1208D0B-PIB00 with alternatives