K9F1208D0A-PIB0 vs K9F1208D0B-PCB00 feature comparison

K9F1208D0A-PIB0 Samsung Semiconductor

Buy Now Datasheet

K9F1208D0B-PCB00 Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 30 ns 30 ns
Command User Interface YES
Data Polling NO
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Memory Density 536870912 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Sectors/Size 4K
Number of Terminals 48 48
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64MX8 64MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Page Size 512 words
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Sector Size 16K
Standby Current-Max 0.00005 A
Supply Current-Max 0.02 mA
Supply Voltage-Nom (Vsup) 2.65 V 2.65 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit NO
Type SLC NAND TYPE
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TSOP1
Package Description TSOP1,
Pin Count 48
Additional Feature CONTAINS ADDITIONAL 16M BIT SPARE MEMORY
Length 18.4 mm
Moisture Sensitivity Level 2
Number of Functions 1
Operating Mode ASYNCHRONOUS
Programming Voltage 2.7 V
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 2.9 V
Supply Voltage-Min (Vsup) 2.4 V
Width 12 mm

Compare K9F1208D0A-PIB0 with alternatives

Compare K9F1208D0B-PCB00 with alternatives