K8S3015EBF-SC7C0 vs K8S2615ETC-SE7E0 feature comparison

K8S3015EBF-SC7C0 Samsung Semiconductor

Buy Now Datasheet

K8S2615ETC-SE7E0 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description , 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Boot Block BOTTOM TOP
Command User Interface YES NO
Common Flash Interface YES YES
Data Polling YES YES
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B44 R-PBGA-B44
Length 7.5 mm
Memory Density 33554432 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 8,63
Number of Terminals 44 44
Number of Words 2097152 words 8388608 words
Number of Words Code 2000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Organization 2MX16 8MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA44,8X14,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V 1.8 V
Ready/Busy YES YES
Seated Height-Max 1 mm
Sector Size 4K,32K
Standby Current-Max 0.00005 A 0.00005 A
Supply Current-Max 0.07 mA 0.07 mA
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 5 mm
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 108 MHz
Write Protection HARDWARE

Compare K8S3015EBF-SC7C0 with alternatives

Compare K8S2615ETC-SE7E0 with alternatives