K8S2715ETC-FE7E0
vs
K8S2615ETC-FC7E0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
BGA
Package Description
7.70 X 6.20 MM, 0.50 MM PITCH, FBGA-44
7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44
Pin Count
44
44
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
70 ns
Boot Block
TOP
TOP
Clock Frequency-Max (fCLK)
108 MHz
108 MHz
Command User Interface
NO
NO
Common Flash Interface
YES
YES
Data Polling
YES
YES
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B44
R-PBGA-B44
Memory Density
134217728 bit
134217728 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
Organization
8MX16
8MX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
1.8 V
1.8 V
Ready/Busy
YES
YES
Standby Current-Max
0.00005 A
0.00005 A
Supply Current-Max
0.07 mA
0.07 mA
Supply Voltage-Max (Vsup)
1.95 V
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Position
BOTTOM
BOTTOM
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Write Protection
HARDWARE
HARDWARE
Base Number Matches
1
1
Compare K8S2715ETC-FE7E0 with alternatives
Compare K8S2615ETC-FC7E0 with alternatives