K8S1215ETC-FC1DT vs K8S1315ETC-DC1FT feature comparison

K8S1215ETC-FC1DT Samsung Semiconductor

Buy Now Datasheet

K8S1315ETC-DC1FT Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Package Description FBGA, BGA64,10X14,20 FBGA, BGA64,10X14,20
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.B.1 3A991.B.1.B.1
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 95 ns 95 ns
Boot Block TOP TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PBGA-B64 R-PBGA-B64
Memory Density 536870912 bit 536870912 bit
Memory IC Type EEPROM CARD EEPROM CARD
Memory Width 16 16
Moisture Sensitivity Level 1 1
Number of Sectors/Size 4,511 4,511
Number of Terminals 64 64
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32MX16 32MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA FBGA
Package Equivalence Code BGA64,10X14,20 BGA64,10X14,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Sector Size 16K,64K 16K,64K
Standby Current-Max 0.00003 A 0.00003 A
Supply Current-Max 0.07 mA 0.07 mA
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare K8S1215ETC-FC1DT with alternatives

Compare K8S1315ETC-DC1FT with alternatives