K8S1215EBC-SC1E0
vs
K8S1015EBC-DE1F0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
BGA
Package Description
VFBGA,
VFBGA,
Pin Count
64
64
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
100 ns
100 ns
Additional Feature
BOTTOM BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
BOTTOM BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block
BOTTOM
BOTTOM
JESD-30 Code
R-PBGA-B64
R-PBGA-B64
Memory Density
536870912 bit
536870912 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
33554432 words
33554432 words
Number of Words Code
32000000
32000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
Organization
32MX16
32MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
1.8 V
1.8 V
Seated Height-Max
1 mm
1 mm
Supply Current-Max
0.07 mA
0.07 mA
Supply Voltage-Max (Vsup)
1.95 V
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Type
NOR TYPE
NOR TYPE
Base Number Matches
1
1
Compare K8S1215EBC-SC1E0 with alternatives
Compare K8S1015EBC-DE1F0 with alternatives