K8F5715EBM-FC1D0 vs K8F5715EBM-FC1F0 feature comparison

K8F5715EBM-FC1D0 Samsung Semiconductor

Buy Now Datasheet

K8F5715EBM-FC1F0 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-88 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-88
Pin Count 88 88
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 100 ns 100 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PBGA-B88 R-PBGA-B88
JESD-609 Code e0 e0
Length 11 mm 11 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 4,255 4,255
Number of Terminals 88 88
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA88,8X12,32 BGA88,8X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,64K 16K,64K
Standby Current-Max 0.00002 A 0.00002 A
Supply Current-Max 0.055 mA 0.055 mA
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 8 mm 8 mm
Base Number Matches 1 1

Compare K8F5715EBM-FC1D0 with alternatives

Compare K8F5715EBM-FC1F0 with alternatives