K8F1215EBM-SC1C0 vs K8F1215EBM-SE1C0 feature comparison

K8F1215EBM-SC1C0 Samsung Semiconductor

Buy Now Datasheet

K8F1215EBM-SE1C0 Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64
Pin Count 64 64
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 110 ns 110 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION IS ALSO POSSIBLE SYNCHRONOUS BURST MODE OPERATION IS ALSO POSSIBLE
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PBGA-B64 R-PBGA-B64
JESD-609 Code e1 e1
Length 11 mm 11 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Organization 32MX16 32MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 9 mm 9 mm
Base Number Matches 1 1

Compare K8F1215EBM-SC1C0 with alternatives

Compare K8F1215EBM-SE1C0 with alternatives