K8D3216UTCFC0700 vs SST39VF3202-70-4C-B3K feature comparison

K8D3216UTCFC0700 Samsung Semiconductor

Buy Now Datasheet

SST39VF3202-70-4C-B3K Silicon Storage Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SILICON STORAGE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description 6 X 8.5 MM, 0.80 MM PITCH, FBGA-48 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Alternate Memory Width 8
Boot Block TOP TOP
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 8.5 mm 8 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 6 mm 6 mm
Base Number Matches 1 1
Rohs Code No
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-609 Code e0
Number of Sectors/Size 1K
Package Equivalence Code BGA48,6X8,32
Peak Reflow Temperature (Cel) 240
Sector Size 2K
Standby Current-Max 0.00002 A
Supply Current-Max 0.035 mA
Terminal Finish TIN LEAD
Toggle Bit YES

Compare K8D3216UTCFC0700 with alternatives

Compare SST39VF3202-70-4C-B3K with alternatives