K8A6415EBC-FC7D0 vs K8A6415EBC-DC7D0 feature comparison

K8A6415EBC-FC7D0 Samsung Semiconductor

Buy Now Datasheet

K8A6415EBC-DC7D0 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 8 X 11 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, FBGA-88 8 X 11 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88
Pin Count 88 88
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature BOTTOM BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE BOTTOM BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PBGA-B88 R-PBGA-B88
Length 11 mm 11 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Sectors/Size 8,127 8,127
Number of Terminals 88 88
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA88,8X12,32 BGA88,8X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Page Size 8 words 8 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Sector Size 4K,32K 4K,32K
Standby Current-Max 0.00005 A 0.00005 A
Supply Current-Max 0.07 mA 0.07 mA
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 8 mm 8 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260

Compare K8A6415EBC-FC7D0 with alternatives

Compare K8A6415EBC-DC7D0 with alternatives