K7R643682M-EC20 vs GS8662Q36BD-200T feature comparison

K7R643682M-EC20 Samsung Semiconductor

Buy Now Datasheet

GS8662Q36BD-200T GSI Technology

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC GSI TECHNOLOGY
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.45 ns 0.45 ns
Clock Frequency-Max (fCLK) 200 MHz 200 MHz
I/O Type SEPARATE SEPARATE
JESD-30 Code R-PBGA-B165 R-PBGA-B165
JESD-609 Code e1 e0
Memory Density 75497472 bit 75497472 bit
Memory IC Type STANDARD SRAM QDR SRAM
Memory Width 36 36
Moisture Sensitivity Level 3
Number of Terminals 165 165
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX36 2MX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Equivalence Code BGA165,11X15,40 BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 1.7 V 1.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Part Package Code BGA
Package Description LBGA, BGA165,11X15,40
Pin Count 165
Additional Feature PIPELINED ARCHITECTURE
Length 15 mm
Number of Functions 1
Seated Height-Max 1.4 mm
Supply Current-Max 0.74 mA
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Width 13 mm

Compare K7R643682M-EC20 with alternatives

Compare GS8662Q36BD-200T with alternatives