K7B401825A-TC65
vs
IBM043640QLAA-6
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
IBM MICROELECTRONICS
|
Part Package Code |
QFP
|
BGA
|
Package Description |
LQFP,
|
BGA, BGA119,7X17,50
|
Pin Count |
100
|
119
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Access Time-Max |
|
7.5 ns
|
I/O Type |
|
COMMON
|
JESD-30 Code |
|
R-PBGA-B119
|
JESD-609 Code |
|
e0
|
Length |
|
22 mm
|
Memory Density |
|
4718592 bit
|
Memory IC Type |
|
STANDARD SRAM
|
Memory Width |
|
36
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Number of Terminals |
|
119
|
Number of Words |
|
131072 words
|
Number of Words Code |
|
128000
|
Operating Mode |
|
SYNCHRONOUS
|
Organization |
|
128KX36
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
BGA
|
Package Equivalence Code |
|
BGA119,7X17,50
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.576 mm
|
Standby Current-Max |
|
0.15 A
|
Standby Voltage-Min |
|
3.14 V
|
Supply Current-Max |
|
0.575 mA
|
Supply Voltage-Max (Vsup) |
|
3.47 V
|
Supply Voltage-Min (Vsup) |
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
14 mm
|
|
|
|
Compare K7B401825A-TC65 with alternatives
Compare IBM043640QLAA-6 with alternatives