K6X8016C3B-TB700
vs
IS62WV51216ALL-70TI
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
INTEGRATED SILICON SOLUTION INC
|
Part Package Code |
TSOP2
|
TSOP2
|
Package Description |
TSOP2,
|
PLASTIC, TSOP2-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
70 ns
|
70 ns
|
JESD-30 Code |
R-PDSO-G44
|
R-PDSO-G44
|
Length |
18.41 mm
|
18.415 mm
|
Memory Density |
8388608 bit
|
8388608 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
512KX16
|
512KX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP2
|
TSOP2
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
2.2 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
3
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
TSOP44,.46,32
|
Standby Current-Max |
|
0.00002 A
|
Standby Voltage-Min |
|
1.2 V
|
Supply Current-Max |
|
0.025 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare K6X8016C3B-TB700 with alternatives
Compare IS62WV51216ALL-70TI with alternatives