K6X1008C2D-PF700 vs HM628128DLT-7SL feature comparison

K6X1008C2D-PF700 Samsung Semiconductor

Buy Now Datasheet

HM628128DLT-7SL Hitachi Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC HITACHI LTD
Part Package Code TSOP1 TSOP1
Package Description TSOP1, TSSOP32,.8,20 TSSOP, TSSOP32,.8,20
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e6 e0
Length 18.4 mm 18.4 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Equivalence Code TSSOP32,.8,20 TSSOP32,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.00001 A 0.000015 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.025 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN BISMUTH Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 8 mm 8 mm
Base Number Matches 1 2

Compare K6X1008C2D-PF700 with alternatives

Compare HM628128DLT-7SL with alternatives