K6R1016V1C-JC12 vs CY7C1021CV33-12VC feature comparison

K6R1016V1C-JC12 Samsung Semiconductor

Buy Now Datasheet

CY7C1021CV33-12VC Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Part Package Code SOJ SOJ
Package Description 0.400 INCH, PLASTIC, SOJ-44 0.400 INCH, SOJ-44
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J44 R-PDSO-J44
JESD-609 Code e0 e0
Length 28.58 mm 28.575 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX16 64KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ44,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.76 mm 3.7592 mm
Standby Current-Max 0.005 A
Standby Voltage-Min 3 V
Supply Current-Max 0.095 mA
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 2
Pbfree Code No
Moisture Sensitivity Level 1

Compare K6R1016V1C-JC12 with alternatives

Compare CY7C1021CV33-12VC with alternatives