K6R1016V1C-FI120 vs KM616V1002AJ-12T feature comparison

K6R1016V1C-FI120 Samsung Semiconductor

Buy Now Datasheet

KM616V1002AJ-12T Samsung Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
I/O Type COMMON
JESD-30 Code R-PBGA-B48 R-PDSO-J44
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Terminals 48 44
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64KX16 64KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA SOJ
Package Equivalence Code BGA48,6X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, FINE PITCH SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.005 A
Standby Voltage-Min 3 V
Supply Current-Max 0.095 mA
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL J BEND
Terminal Pitch 0.75 mm 1.27 mm
Terminal Position BOTTOM DUAL
Base Number Matches 1 1
Part Package Code SOJ
Package Description 0.400 INCH, PLASTIC, SOJ-44
Pin Count 44
Additional Feature TTL COMPATIBLE INPUTS AND OUTPUTS
Length 28.58 mm
Number of Functions 1
Number of Ports 1
Output Enable YES
Seated Height-Max 3.76 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Width 10.16 mm

Compare K6R1016V1C-FI120 with alternatives

Compare KM616V1002AJ-12T with alternatives