K6F1616U6C-FF550 vs RMLV1616AGBG-5S2#AC0 feature comparison

K6F1616U6C-FF550 Samsung Semiconductor

Buy Now Datasheet

RMLV1616AGBG-5S2#AC0 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC RENESAS ELECTRONICS CORP
Part Package Code BGA FBGA(48)
Package Description VFBGA, BGA48,6X8,30 FBGA-48
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 7 mm 8.5 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 1MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA BGA
Package Equivalence Code BGA48,6X8,30 BGA48,6X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, FINE PITCH GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1 mm 1.2 mm
Standby Current-Max 0.000015 A 0.0003 A
Standby Voltage-Min 1.5 V 2.7 V
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.3 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 6 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code PTBG0048HJ
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics
Additional Feature CAN ALSO BE ORGANISED AS 2M X 8
Alternate Memory Width 8
Moisture Sensitivity Level 3
Number of Ports 1
Output Enable YES

Compare K6F1616U6C-FF550 with alternatives

Compare RMLV1616AGBG-5S2#AC0 with alternatives