K6F1616U6B-EF550
vs
CY62167DV30LL-55BVI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
VFBGA,
8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48
Pin Count
48
48
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
55 ns
55 ns
JESD-30 Code
S-PBGA-B48
R-PBGA-B48
Length
7 mm
9.5 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
CACHE SRAM
STANDARD SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
3.3 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.2 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.75 mm
0.75 mm
Terminal Position
BOTTOM
BOTTOM
Width
7 mm
8 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
I/O Type
COMMON
JESD-609 Code
e0
Moisture Sensitivity Level
3
Output Characteristics
3-STATE
Package Equivalence Code
BGA48,6X8,30
Peak Reflow Temperature (Cel)
220
Standby Current-Max
0.00001 A
Standby Voltage-Min
1.5 V
Supply Current-Max
0.03 mA
Terminal Finish
TIN LEAD
Compare K6F1616U6B-EF550 with alternatives
Compare CY62167DV30LL-55BVI with alternatives