K50-3C0-SE25.0000 vs CSX750FBF25.000M-UB feature comparison

K50-3C0-SE25.0000 KYOCERA Corporation

Buy Now Datasheet

CSX750FBF25.000M-UB Citizen Finedevice Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KYOCERA CORP CITIZEN FINEDEVICE CO LTD
Reach Compliance Code unknown unknown
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 10 ns 8 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 100%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 30 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 10 ns 8 ns
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)
Base Number Matches 2 1
Manufacturer Series CSX750

Compare K50-3C0-SE25.0000 with alternatives

Compare CSX750FBF25.000M-UB with alternatives