K4S643234E-TE10
vs
K4S643234E-TE100
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
TSOP2
Package Description
TSOP2, TSSOP86,.46,20
TSOP2,
Pin Count
86
86
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
6 ns
6 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G86
R-PDSO-G86
JESD-609 Code
e0
Length
22.22 mm
22.22 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
SYNCHRONOUS DRAM
Memory Width
32
32
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
86
86
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Organization
2MX32
2MX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TSOP2
Package Equivalence Code
TSSOP86,.46,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.0012 A
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
3.3 V
3.3 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
30
Compare K4S643234E-TE10 with alternatives
Compare K4S643234E-TE100 with alternatives