K4S640432F-TC75 vs M2V64S20DTP-6 feature comparison

K4S640432F-TC75 Samsung Semiconductor

Buy Now Datasheet

M2V64S20DTP-6 Mitsubishi Electric

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC MITSUBISHI ELECTRIC CORP
Part Package Code TSOP2 TSOP2
Package Description TSOP2, TSOP54,.46,32 0.400 INCH, 0.80 MM PITCH, TSOP2-54
Pin Count 54 54
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5.4 ns 5.4 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 1,2,4,8 1,2,4,8
JESD-30 Code R-PDSO-G54 R-PDSO-G54
JESD-609 Code e0 e0
Length 22.22 mm 22.22 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX4 16MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Equivalence Code TSOP54,.46,32 TSOP54,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 4096
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 1,2,4,8,FP 1,2,4,8,FP
Standby Current-Max 0.001 A 0.001 A
Supply Current-Max 0.135 mA 0.13 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1

Compare K4S640432F-TC75 with alternatives

Compare M2V64S20DTP-6 with alternatives