K4S561632H-UL600 vs K4S561632C-TC60 feature comparison

K4S561632H-UL600 Samsung Semiconductor

Buy Now Datasheet

K4S561632C-TC60 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP2 TSOP2
Package Description TSOP2, TSOP2, TSOP54,.46,32
Pin Count 54 54
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5 ns 5 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G54 R-PDSO-G54
Length 22.22 mm 22.22 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 2
Clock Frequency-Max (fCLK) 166 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code TSOP54,.46,32
Refresh Cycles 8192
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.002 A
Supply Current-Max 0.22 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare K4S561632H-UL600 with alternatives

Compare K4S561632C-TC60 with alternatives