K4S511633C-YP1H vs K4S511533C-YL1H feature comparison

K4S511633C-YP1H Samsung Semiconductor

Buy Now Datasheet

K4S511533C-YL1H Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description LFBGA, LFBGA, BGA54,9X9,32
Pin Count 54 54
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 7 ns 7 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B54 R-PBGA-B54
Length 15.5 mm 15.5 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Organization 32MX16 32MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.3 mm 1.3 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 9.5 mm 9.5 mm
Base Number Matches 1 1
Rohs Code No
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code BGA54,9X9,32
Refresh Cycles 8192
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.002 A
Supply Current-Max 0.17 mA
Terminal Finish TIN LEAD

Compare K4S511633C-YP1H with alternatives

Compare K4S511533C-YL1H with alternatives