K4S511632D-KC1L vs TC59SM916AFTL-80 feature comparison

K4S511632D-KC1L Samsung Semiconductor

Buy Now Datasheet

TC59SM916AFTL-80 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC TOSHIBA CORP
Part Package Code TSOP2 TSOP2
Package Description TSOP2, TSOP54,.46,32 TSOP2, TSOP54,.46,32
Pin Count 54 54
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 6 ns 6 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 100 MHz 125 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 1,2,4,8 1,2,4,8
JESD-30 Code R-PDSO-G54 R-PDSO-G54
Length 22.22 mm 22.22 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32MX16 32MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Equivalence Code TSOP54,.46,32 TSOP54,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 1,2,4,8,FP 1,2,4,8,FP
Standby Current-Max 0.004 A 0.001 A
Supply Current-Max 0.38 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare K4S511632D-KC1L with alternatives

Compare TC59SM916AFTL-80 with alternatives