K4S28323LE-SS1H0
vs
K4S28323LE-DC1L0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
BGA
Package Description
LFBGA,
LFBGA,
Pin Count
90
90
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
7 ns
7 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B90
R-PBGA-B90
Length
13 mm
13 mm
Memory Density
134217728 bit
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
SYNCHRONOUS DRAM
Memory Width
32
32
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
90
90
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Organization
4MX32
4MX32
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.45 mm
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
11 mm
11 mm
Base Number Matches
1
1
Compare K4S28323LE-SS1H0 with alternatives
Compare K4S28323LE-DC1L0 with alternatives