K4M563233G-FL7L vs MT48H8M32LFF5-8 feature comparison

K4M563233G-FL7L Samsung Semiconductor

Buy Now Datasheet

MT48H8M32LFF5-8 Micron Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC MICRON TECHNOLOGY INC
Package Description FBGA, BGA90,9X15,32 8 X 13 MM, VFBGA-90
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Time-Max 5.4 ns 7 ns
Clock Frequency-Max (fCLK) 133 MHz 125 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 1,2,4,8 1,2,4,8
JESD-30 Code R-PBGA-B90 R-PBGA-B90
Memory Density 268435456 bit 268435456 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 32 32
Moisture Sensitivity Level 1
Number of Terminals 90 90
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C
Organization 8MX32 8MX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA VFBGA
Package Equivalence Code BGA90,9X15,32 BGA90,9X15,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 4096
Sequential Burst Length 1,2,4,8,FP 1,2,4,8,FP
Standby Current-Max 0.001 A 0.00001 A
Supply Current-Max 0.16 mA 0.21 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Part Package Code BGA
Pin Count 90
Access Mode FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
JESD-609 Code e0
Length 13 mm
Number of Functions 1
Number of Ports 1
Operating Mode SYNCHRONOUS
Seated Height-Max 1 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Terminal Finish TIN LEAD
Width 8 mm

Compare K4M563233G-FL7L with alternatives

Compare MT48H8M32LFF5-8 with alternatives