K4M28323PH-HG1L0 vs K4S56323PF-HG900 feature comparison

K4M28323PH-HG1L0 Samsung Semiconductor

Buy Now Datasheet

K4S56323PF-HG900 Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description VFBGA, BGA90,9X15,32 TFBGA,
Pin Count 90 90
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 7 ns 7 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 111 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-30 Code R-PBGA-B90 R-PBGA-B90
Length 13 mm 13 mm
Memory Density 134217728 bit 268435456 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 32 32
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 90 90
Number of Words 4194304 words 8388608 words
Number of Words Code 4000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Organization 4MX32 8MX32
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TFBGA
Package Equivalence Code BGA90,9X15,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096
Seated Height-Max 1 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.0003 A
Supply Current-Max 0.095 mA
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare K4M28323PH-HG1L0 with alternatives

Compare K4S56323PF-HG900 with alternatives