K4H511638J-BCB3T
vs
MT46V32M16FN-6L:F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
MICRON TECHNOLOGY INC
Package Description
BGA, BGA60,9X12,40/32
10 X 12.50 MM, PLASTIC, FBGA-60
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.28
8542.32.00.28
Access Time-Max
0.7 ns
0.7 ns
Clock Frequency-Max (fCLK)
166 MHz
166 MHz
I/O Type
COMMON
COMMON
Interleaved Burst Length
2,4,8
2,4,8
JESD-30 Code
R-PBGA-B60
R-PBGA-B60
JESD-609 Code
e3
e0
Memory Density
536870912 bit
536870912 bit
Memory IC Type
DDR1 DRAM
DDR1 DRAM
Memory Width
16
16
Moisture Sensitivity Level
1
Number of Terminals
60
60
Number of Words
33554432 words
33554432 words
Number of Words Code
32000000
32000000
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32MX16
32MX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
TBGA
Package Equivalence Code
BGA60,9X12,40/32
BGA60,9X12,40/32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
8192
8192
Sequential Burst Length
2,4,8
2,4,8
Standby Current-Max
0.005 A
0.005 A
Supply Current-Max
0.2 mA
0.405 mA
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD SILVER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Part Package Code
BGA
Pin Count
60
Access Mode
FOUR BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
Length
12.5 mm
Number of Functions
1
Number of Ports
1
Operating Mode
SYNCHRONOUS
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Width
10 mm
Compare K4H511638J-BCB3T with alternatives
Compare MT46V32M16FN-6L:F with alternatives