K4H511638C-ZCA2 vs MT46V32M16BN-75E feature comparison

K4H511638C-ZCA2 Samsung Semiconductor

Buy Now Datasheet

MT46V32M16BN-75E Micron Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
SAMSUNG SEMICONDUCTOR INC MICRON TECHNOLOGY INC
BGA, BGA60,9X12,40/32 TBGA, BGA60,9X12,40/32
compliant compliant
EAR99 EAR99
8542.32.00.28 8542.32.00.28
0.75 ns 0.75 ns
133 MHz 133 MHz
COMMON COMMON
2,4,8 2,4,8
R-PBGA-B60 R-PBGA-B60
e3 e1
536870912 bit 536870912 bit
DDR1 DRAM DDR1 DRAM
16 16
1
60 60
33554432 words 33554432 words
32000000 32000000
70 °C 70 °C
32MX16 32MX16
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
BGA TBGA
BGA60,9X12,40/32 BGA60,9X12,40/32
RECTANGULAR RECTANGULAR
GRID ARRAY GRID ARRAY, THIN PROFILE
Not Qualified Not Qualified
8192 8192
2,4,8 2,4,8
0.005 A 0.005 A
0.325 mA
2.5 V 2.5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
MATTE TIN TIN SILVER COPPER
BALL BALL
0.8 mm 1 mm
BOTTOM BOTTOM
1 1
BGA
60
FOUR BANK PAGE BURST
AUTO/SELF REFRESH
12.5 mm
1
1
SYNCHRONOUS
260
1.2 mm
YES
2.7 V
2.3 V
10 mm

Compare K4H511638C-ZCA2 with alternatives

Compare MT46V32M16BN-75E with alternatives