K4H510438C-ZCB30 vs K4H510438C-ZCB3T feature comparison

K4H510438C-ZCB30 Samsung Semiconductor

Buy Now Datasheet

K4H510438C-ZCB3T Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA
Package Description TFBGA, BGA60,9X12,40/32 BGA, BGA60,9X12,40/32
Pin Count 60
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode FOUR BANK PAGE BURST
Access Time-Max 0.7 ns 0.7 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 166 MHz 166 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 2,4,8 2,4,8
JESD-30 Code R-PBGA-B60 R-PBGA-B60
JESD-609 Code e1 e3
Length 12 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type DDR1 DRAM DDR1 DRAM
Memory Width 4 4
Moisture Sensitivity Level 3 1
Number of Functions 1
Number of Ports 1
Number of Terminals 60 60
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128MX4 128MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA BGA
Package Equivalence Code BGA60,9X12,40/32 BGA60,9X12,40/32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 1.2 mm
Self Refresh YES
Sequential Burst Length 2,4,8 2,4,8
Standby Current-Max 0.005 A 0.005 A
Supply Current-Max 0.36 mA 0.36 mA
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 10 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare K4H510438C-ZCB30 with alternatives

Compare K4H510438C-ZCB3T with alternatives