K4H510438C-ULB3
vs
MT46V128M4TG-6TL:F
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
MICRON TECHNOLOGY INC
|
Package Description |
TSSOP, TSSOP66,.46
|
0.400 INCH, PLASTIC, TSOP-66
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.28
|
8542.32.00.28
|
Access Time-Max |
0.7 ns
|
0.7 ns
|
Clock Frequency-Max (fCLK) |
166 MHz
|
166 MHz
|
I/O Type |
COMMON
|
COMMON
|
Interleaved Burst Length |
2,4,8
|
2,4,8
|
JESD-30 Code |
R-PDSO-G66
|
R-PDSO-G66
|
Memory Density |
536870912 bit
|
536870912 bit
|
Memory IC Type |
DDR1 DRAM
|
DDR1 DRAM
|
Memory Width |
4
|
4
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
66
|
66
|
Number of Words |
134217728 words
|
134217728 words
|
Number of Words Code |
128000000
|
128000000
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
128MX4
|
128MX4
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP66,.46
|
TSSOP66,.46
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
8192
|
8192
|
Sequential Burst Length |
2,4,8
|
2,4,8
|
Standby Current-Max |
0.005 A
|
0.005 A
|
Supply Current-Max |
0.36 mA
|
0.405 mA
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TSOP
|
Pin Count |
|
66
|
Access Mode |
|
FOUR BANK PAGE BURST
|
Additional Feature |
|
AUTO/SELF REFRESH
|
JESD-609 Code |
|
e0
|
Length |
|
22.22 mm
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Operating Mode |
|
SYNCHRONOUS
|
Seated Height-Max |
|
1.2 mm
|
Self Refresh |
|
YES
|
Supply Voltage-Max (Vsup) |
|
2.7 V
|
Supply Voltage-Min (Vsup) |
|
2.3 V
|
Terminal Finish |
|
TIN LEAD
|
Width |
|
10.16 mm
|
|
|
|
Compare K4H510438C-ULB3 with alternatives
Compare MT46V128M4TG-6TL:F with alternatives