K4H1G0438A-ULA2T
vs
MT46V256M4TG-75IT:A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
MICRON TECHNOLOGY INC
Package Description
TSSOP, TSSOP66,.46
0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP-66
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.32
8542.32.00.32
Access Time-Max
0.75 ns
0.75 ns
Clock Frequency-Max (fCLK)
133 MHz
133 MHz
I/O Type
COMMON
COMMON
Interleaved Burst Length
2,4,8
2,4,8
JESD-30 Code
R-PDSO-G66
R-PDSO-G66
JESD-609 Code
e3
e0
Memory Density
1073741824 bit
1073741824 bit
Memory IC Type
DDR1 DRAM
DDR1 DRAM
Memory Width
4
4
Moisture Sensitivity Level
1
Number of Terminals
66
66
Number of Words
268435456 words
268435456 words
Number of Words Code
256000000
256000000
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
256MX4
256MX4
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP66,.46
TSSOP66,.46
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
8192
8192
Sequential Burst Length
2,4,8
2,4,8
Standby Current-Max
0.015 A
0.01 A
Supply Current-Max
0.23 mA
0.485 mA
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
TSOP
Pin Count
66
Access Mode
FOUR BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
Length
22.22 mm
Number of Functions
1
Number of Ports
1
Operating Mode
SYNCHRONOUS
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Width
10.16 mm
Compare K4H1G0438A-ULA2T with alternatives
Compare MT46V256M4TG-75IT:A with alternatives